Hammond 1550 Series Black, Natural Aluminium Enclosure, IP66, IK08, 55 mm x 80 mm x 21 mm
- RS Stock No.:
- 230-6431
- Mfr. Part No.:
- 1550WPBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 152,47
(exc. VAT)
Kr. 190,59
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 152,47 |
*price indicative
- RS Stock No.:
- 230-6431
- Mfr. Part No.:
- 1550WPBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 55mm | |
| External Length | 80mm | |
| External Width | 21mm | |
| IP Rating | IP66 | |
| Colour | Black, Natural | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1550 | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK08 | |
| Gasket Material | Silicone, Economical Eva Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 55mm | ||
External Length 80mm | ||
External Width 21mm | ||
IP Rating IP66 | ||
Colour Black, Natural | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1550 | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK08 | ||
Gasket Material Silicone, Economical Eva Foam | ||
- COO (Country of Origin):
- TW
The Hammond 1550 series watertight die cast enclosure made from a rugged, die cast aluminium alloy and also provides an improved EMI/RFI shielding. The 1550 series offers a lap joint construction that protects against access of dust and splashing water.
Rugged, die cast aluminium alloy (tough yet easy to machine), electronic instrument enclosure
Available in natural vibrant finish OR in light textured, black powder paint
Unpainted version is vibrant finished for a smooth surface with no sharp edges
Painted version is painted with tough satin black polyester powder paint for a lasting finish, even after machining. Black screws are included to enhance the assembled appearance
Lap joint construction protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. The enclosure does not provide shielding when water-tight gaskets are installed
M3.5 x 0.6 x 12 mm long stainless steel, Philips head, machine screws secure lid into factory tapped holes
Related links
- Hammond 1550 Series Black IP66 55 mm x 80 mm x 21 mm
- Hammond 1550 Series Natural Natural Lid Die Cast Aluminium Enclosure IK08, 55 mm x 223 mm x 147 mm
- Hammond 1550 Series Black IP66 51.1 mm x 115.3 mm x 84.8 mm
- Hammond 1550 Series Black IP66 51.1 mm x 222 mm x 146.1 mm
- Hammond 1550 Series Black IP66 97 mm x 250.2 mm x 250.2 mm
- Hammond 1550 Series Black IP66 101.1 mm x 222 mm x 146.1 mm
- Hammond 1550 Series Black IP66 72.4 mm x 165.4 mm x 127.5 mm
- Hammond 1550 Series Black IP66 72.4 mm x 140 mm x 102.1 mm