Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 27 mm x 50 mm x 50 mm
- RS Stock No.:
- 233-3257
- Mfr. Part No.:
- 1590MMBK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 136,57
(exc. VAT)
Kr. 170,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 136,57 |
*price indicative
- RS Stock No.:
- 233-3257
- Mfr. Part No.:
- 1590MMBK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 27mm | |
| External Width | 50mm | |
| External Length | 50mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Yes | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 27mm | ||
External Width 50mm | ||
External Length 50mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Yes | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 1.97x1.97x1.22 inch dimension.
Rugged
Low side wall draft angle
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 27 mm x 50 mm x 50 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 27 mm x 50.5 mm x 50.5 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 27 mm x 114 mm x 63 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 27 mm x 92.5 mm x 38.5 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 21 mm x 50 mm x 50 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 31 mm x 100 mm x 50 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 25 mm x 100 mm x 50 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 25 mm x 101 mm x 50 mm