ABB Gemini Series Grey Thermoplastic General Purpose Enclosure, IP66, 900 mm x 330 mm x 750 mm

Subtotal (1 unit)*

Kr. 17 000,91

(exc. VAT)

Kr. 21 251,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 000,91

*price indicative

RS Stock No.:
235-2436
Mfr. Part No.:
1SL0216A00
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

General Purpose Enclosure

Body Material

Thermoplastic

External Height

900mm

External Width

750mm

External Length

330mm

IP Rating

IP66

Colour

Grey

Hazardous Area Certification

No

Series

Gemini

Internal Mount Type

Wall

Weight

5.4kg

Standards/Approvals

CE, RoHS

Transparent Door

Yes

COO (Country of Origin):
IT
The ABB switchboard transp has 750x300x930 mm dimension. has IP66 degree of protection.

Thermoplastic material

Grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy