Fibox Aluminium General Purpose Enclosure, IP68, IP66, IP67, IK08, 230 mm x 330 mm

Image representative of range

Subtotal (1 unit)*

Kr. 11 020,00

(exc. VAT)

Kr. 13 775,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 11 020,00

*price indicative

RS Stock No.:
563-610
Distrelec Article No.:
303-71-202
Mfr. Part No.:
7811380
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

230mm

External Width

330mm

IP Rating

IP68, IP66, IP67

Hazardous Area Certification

No

Standards/Approvals

No

IK Rating

IK08

Gasket Material

Polyurethane

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy