Fibox Aluminium General Purpose Enclosure, IP66, IP67, IK08, 125 mm x 124 mm

Image representative of range

Subtotal (1 unit)*

Kr. 2 802,87

(exc. VAT)

Kr. 3 503,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 802,87

*price indicative

RS Stock No.:
563-616
Distrelec Article No.:
303-71-211
Mfr. Part No.:
7831210
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Aluminium

External Height

125mm

External Width

124mm

IP Rating

IP66, IP67

Hazardous Area Certification

No

Standards/Approvals

No

IK Rating

IK08

Gasket Material

Silicone

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy