Fibox Aluminium General Purpose Enclosure, IP67, IP66, IK08, 230 mm x 280 mm
- RS Stock No.:
- 563-619
- Distrelec Article No.:
- 303-71-218
- Mfr. Part No.:
- 7831370
- Brand:
- Fibox
Image representative of range
Subtotal (1 unit)*
Kr. 9 852,29
(exc. VAT)
Kr. 12 315,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 852,29 |
*price indicative
- RS Stock No.:
- 563-619
- Distrelec Article No.:
- 303-71-218
- Mfr. Part No.:
- 7831370
- Brand:
- Fibox
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Aluminium | |
| External Height | 230mm | |
| External Width | 280mm | |
| IP Rating | IP67, IP66 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Aluminium | ||
External Height 230mm | ||
External Width 280mm | ||
IP Rating IP67, IP66 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CN
Related links
- Fibox Aluminium General Purpose Enclosure IP66 230 mm x 330 mm
- Fibox Aluminium General Purpose Enclosure IP66 IK08, 230 mm x 330 mm
- Fibox Aluminium General Purpose Enclosure IP66 310 mm x 403 mm
- Fibox Aluminium General Purpose Enclosure IP67 125 mm x 124 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 280 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66 180 mm x 280 mm x 280 mm
- Fibox Flanged EK Series Grey Transparent Lid Polycarbonate Enclosure IP66 180 mm x 380 mm x 280 mm
- Fibox Flanged EK Series Grey Grey Lid Polycarbonate Enclosure IP66 130 mm x 280 mm x 280 mm