Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure, IP55, IK10, 1.6 m x 1.2 m
- RS Stock No.:
- 236-3014
- Mfr. Part No.:
- NSYSM1612302DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 15 150,31
(exc. VAT)
Kr. 18 937,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 15 150,31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 236-3014
- Mfr. Part No.:
- NSYSM1612302DP
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 1.6m | |
| External Width | 1.2m | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7035 | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | PanelSeT | |
| Weight | 130.5kg | |
| Standards/Approvals | IEC 62208, UL BV DNV | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 1.6m | ||
External Width 1.2m | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey RAL 7035 | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series PanelSeT | ||
Weight 130.5kg | ||
Standards/Approvals IEC 62208, UL BV DNV | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric NSYSF Series Enclosure: Light Grey
- Schneider Electric NSYSF Series Enclosure: Light Grey
- Schneider Electric NSYSF Series Handle: Black
- Schneider Electric NSYSM Series Enclosure: Light Grey
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55
- Schneider Electric NSYSF Series Grey Grey Lid Sheet Steel General Purpose Enclosure IK10, 1800 mm x 1000 mm x
- Schneider Electric NSYSF Series Grey Grey Lid Galvanised Steel General Purpose Enclosure IK08 600 mm x
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 1600 mm x 800 mm x 800 mm