RS Better World

Schneider Electric PanelSeT Series Grey RAL 7035 Grey Lid Steel General Purpose Enclosure, IP55, IK10, 1.4 m x 400 mm x

Subtotal (1 unit)*

Kr. 15 537,93

(exc. VAT)

Kr. 19 422,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 15 537,93

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8720
Mfr. Part No.:
NSYSM1412402DP
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

1.4m

External Width

1.2m

External Length

400mm

IP Rating

IP55

Colour

Grey RAL 7035

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

PanelSeT

Weight

119kg

Standards/Approvals

IEC 62208

Transparent Door

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
ES
The Schneider Electric NSYSM1412402DP is a Special SM compact enclosure with mounting plate .It has an height, width and depth of 1400x1200x400 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy