RS Better World

Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure, IP55, IK10, 1.4 m x 400 mm x 800 mm

Subtotal (1 unit)*

Kr. 9 382,99

(exc. VAT)

Kr. 11 728,74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 382,99

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8694
Mfr. Part No.:
NSYSF14840
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Steel

External Height

1.4m

External Length

400mm

External Width

800mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

No

Shielding

Unshielded

Series

NSYS

Standards/Approvals

IEC 62208

Weight

74.2kg

IK Rating

IK10

Better World Claim

Designed for Disassembly

Transparent Door

No

Better World Product

Yes

COO (Country of Origin):
ES
The Schneider Electric NSYSF14840 is a Special SF enclosure without mounting plate - assembled. It has a height, width and depth of 1400x800x400 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy