Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure, IP55, IK10, 2 m x 600 mm x 1 m
- RS Stock No.:
- 219-8703
- Mfr. Part No.:
- NSYSF2010602D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 21 852,22
(exc. VAT)
Kr. 27 315,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Ready to ship from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | Kr. 21 852,22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-8703
- Mfr. Part No.:
- NSYSF2010602D
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 2m | |
| External Length | 600mm | |
| External Width | 1m | |
| IP Rating | IP55 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | NSYS | |
| Weight | 127.2kg | |
| Standards/Approvals | IEC 62208 | |
| IK Rating | IK10 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type General Purpose Enclosure | ||
External Height 2m | ||
External Length 600mm | ||
External Width 1m | ||
IP Rating IP55 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series NSYS | ||
Weight 127.2kg | ||
Standards/Approvals IEC 62208 | ||
IK Rating IK10 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Transparent Door No | ||
- COO (Country of Origin):
- ES
Related links
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2000 mm x 500 mm x 1000 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2000 mm x 600 mm x 800 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2000 mm x 600 mm x 1600 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 2000 mm x 500 mm x 1200 mm
- Schneider Electric NSYS Series Grey Steel General Purpose Enclosure IK10, 2000 mm x 600 mm x 300 mm
- Schneider Electric NSYSF Series Grey Grey Lid Steel Enclosure IK10, 2000 mm x 600 mm x 1000 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 1200 mm x 400 mm x 600 mm
- Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure IK10, 1800 mm x 500 mm x 800 mm