RS Better World

Schneider Electric NSYS Series Grey Grey Lid Steel General Purpose Enclosure, IP55, IK10, 2 m x 600 mm x 800 mm

Subtotal (1 unit)*

Kr. 12 192,12

(exc. VAT)

Kr. 15 240,15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 192,12

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-8712
Mfr. Part No.:
NSYSF20860
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Steel

Product Type

General Purpose Enclosure

External Height

2m

External Length

600mm

External Width

800mm

IP Rating

IP55

Lid Colour

Grey

Colour

Grey

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Series

NSYS

Standards/Approvals

IEC 62208

Weight

101.5kg

IK Rating

IK10

Transparent Door

No

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
FR
The Schneider Electric NSYSF20860 is a Special SF enclosure without mounting plate - assembled. It has a height ,width and depth of 2000x800x600 mm

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy