Lovato Electric GAZM1 Series Sheet Steel Enclosure, IP65, 200 mm x 150 mm x 120 mm
- RS Stock No.:
- 248-5530
- Mfr. Part No.:
- GAZM1
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 1 416,04
(exc. VAT)
Kr. 1 770,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 416,04 |
*price indicative
- RS Stock No.:
- 248-5530
- Mfr. Part No.:
- GAZM1
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Enclosure | |
| Body Material | Sheet Steel | |
| External Height | 200mm | |
| External Length | 150mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Series | GAZM1 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Enclosure | ||
Body Material Sheet Steel | ||
External Height 200mm | ||
External Length 150mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Series GAZM1 | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato product is an empty metal enclosure for GAZM series switch disconnectors. The enclosure is made up of painted sheet steel enclosure.
Drilled cover for handle assembly
Factory mounted 35mm DIN rail on the base
Ground terminal included
Related links
- Lovato Electric GAZ Series Sheet Steel Enclosure 400 mm x 300 mm x 120 mm
- CAMDENBOSS Black ABS Handheld Enclosure Integral Battery Compartment IP65 120 mm
- Rose Mini-Polyglas Series Fibreglass Reinforced Polyester Wall Box 200 mm x 150 mm x 100 mm
- Bopla BoPad Series Black ABS Handheld Enclosure 200 mm x 34 mm x, 105 mm
- Lovato Electric GAZM2 Series Metal Enclosure 300 mm x 200 mm x 120 mm
- Fibox ARCA 203015W Series Polycarbonate Wall Box 200 mm x 300 mm x 150 mm
- Hammond RP Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure 130 mm x 250 mm x 200 mm
- Eaton Eaton Moeller Series Plastic General Purpose Enclosure 160 mm x 280 mm x 200 mm