Lovato Electric GAZ Series Sheet Steel Enclosure, IP65, 400 mm x 300 mm x 120 mm
- RS Stock No.:
- 248-5536
- Mfr. Part No.:
- GAZM3
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 2 309,74
(exc. VAT)
Kr. 2 887,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 309,74 |
*price indicative
- RS Stock No.:
- 248-5536
- Mfr. Part No.:
- GAZM3
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Enclosure | |
| Body Material | Sheet Steel | |
| External Height | 400mm | |
| External Width | 120mm | |
| External Length | 300mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Series | GAZ | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Enclosure | ||
Body Material Sheet Steel | ||
External Height 400mm | ||
External Width 120mm | ||
External Length 300mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Series GAZ | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- IT
The Lovato product is an empty metal enclosure for GAZM series switch disconnectors. The enclosure is made up of painted sheet steel enclosure.
Drilled cover for handle assembly
Factory mounted 35mm DIN rail on the base
Ground terminal included
Related links
- Lovato Electric GAZM1 Series Sheet Steel Enclosure 200 mm x 150 mm x 120 mm
- Lovato Electric GAZM2 Series Metal Enclosure 300 mm x 200 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 400 mm x 300 mm x 120 mm
- Schneider Electric PanelSeT SBM Series Sheet Steel Enclosure 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 150 mm x 300 mm x 120 mm
- Rittal KX Series Sheet Steel Wall Box 300 mm x 200 mm x 120 mm