- RS Stock No.:
- 250-2127
- Mfr. Part No.:
- 936040017
- Brand:
- Molex
Available to back order for despatch 22.08.2024
Added
Price Each (In a Bag of 100)
Kr. 216,491
(exc. VAT)
Kr. 270,614
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | Kr. 216,491 | Kr. 21 649,10 |
200 - 400 | Kr. 212,594 | Kr. 21 259,40 |
500 + | Kr. 204,80 | Kr. 20 480,00 |
*price indicative |
- RS Stock No.:
- 250-2127
- Mfr. Part No.:
- 936040017
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
With external mounting flange
With external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 139 mm |
External Height | 62 mm |
External Width | 114 mm |
External Dimensions | 139 x 114 x 62mm |
Range | GWconnect Enclosure |