Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Aluminium Enclosure, IP69, IP66, 62 mm x 139 mm x 114 mm
- RS Stock No.:
- 250-2128
- Distrelec Article No.:
- 303-81-048
- Mfr. Part No.:
- 936040017
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 268,94
(exc. VAT)
Kr. 336,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 268,94 | - |
| 10 - 24 | Kr. 260,37 | 3% |
| 25 - 49 | Kr. 256,09 | 4% |
| 50 + | Kr. 247,40 | 8% |
*price indicative
- RS Stock No.:
- 250-2128
- Distrelec Article No.:
- 303-81-048
- Mfr. Part No.:
- 936040017
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 62mm | |
| External Length | 139mm | |
| External Width | 114mm | |
| IP Rating | IP69, IP66 | |
| Colour | Grey RAL 9006 | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 93604 | |
| Standards/Approvals | NMX-J235/1-2, EN 62208, EN-60670-22, EN 60670-1, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50 | |
| Weight | 412.5g | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 62mm | ||
External Length 139mm | ||
External Width 114mm | ||
IP Rating IP69, IP66 | ||
Colour Grey RAL 9006 | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 93604 | ||
Standards/Approvals NMX-J235/1-2, EN 62208, EN-60670-22, EN 60670-1, CSA C22.2 No.94-1-2, ANSI/UL 50 E, ANSI/UL 50 | ||
Weight 412.5g | ||
- COO (Country of Origin):
- CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
With external mounting flange
Related links
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 157 mm x 407 mm x 313 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 91 mm x 252 mm x 215 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP69, 64 mm x 166 mm x 141 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP69, 121 mm x 307 mm x 257 mm
- Molex Flanged 93604 Series Grey RAL 9006 Die Cast Aluminium Enclosure IP66, 178 mm x 80 mm x 155 mm
- Molex Flanged 93604 Series Grey Grey Lid Die Cast Aluminium Enclosure IP66, 80 mm x 189 mm x 167 mm
- Molex Flanged 93604 Series Sand Grey Lid Die Cast Aluminium Enclosure IP69, 58 mm x 101 mm x 101 mm
- Molex Flanged 93604 Series Sand Grey Lid Die Cast Aluminium Enclosure IP69, 91 mm x 252 mm x 215 mm