- RS Stock No.:
- 250-2142
- Mfr. Part No.:
- 936040063
- Brand:
- Molex
15 In stock for same day dispatch
Price Each
Kr. 689,48
(exc. VAT)
Kr. 861,85
(inc. VAT)
Units | Per unit |
1 + | Kr. 689,48 |
- RS Stock No.:
- 250-2142
- Mfr. Part No.:
- 936040063
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.
Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted
With external mounting flange
Sandblasted
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 252 mm |
External Height | 91 mm |
External Width | 215 mm |
External Dimensions | 252 x 215 x 91mm |
Range | GWconnect Enclosure |