Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Aluminium Enclosure, IP66, 91 mm x 252 mm x 215 mm
- RS Stock No.:
- 250-2146
- Mfr. Part No.:
- 936040071
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save Kr. 321,20
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 003,37
(exc. VAT)
Kr. 1 254,21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 1 003,37 | - |
| 10 - 99 | Kr. 971,25 | Kr. 321,20 |
| 100 - 249 | Kr. 931,11 | Kr. 7 226,00 |
| 250 - 499 | Kr. 890,97 | Kr. 28 100,00 |
| 500 + | Kr. 865,95 | Kr. 68 710,00 |
*price indicative
- RS Stock No.:
- 250-2146
- Mfr. Part No.:
- 936040071
- Brand:
- Molex
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
| Brand | Molex | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 91mm | |
| External Width | 215mm | |
| External Length | 252mm | |
| IP Rating | IP66 | |
| Colour | Grey RAL 7037 | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX | |
| Series | 93604 | |
| Standards/Approvals | NMX-J235/1-2, ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 60670-1, EN-60670-22, EN 62208 | |
| Weight | 1.39kg | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 91mm | ||
External Width 215mm | ||
External Length 252mm | ||
IP Rating IP66 | ||
Colour Grey RAL 7037 | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX | ||
Series 93604 | ||
Standards/Approvals NMX-J235/1-2, ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 60670-1, EN-60670-22, EN 62208 | ||
Weight 1.39kg | ||
- COO (Country of Origin):
- CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.
Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted
Related links
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 91 mm x 252 mm x 215 mm
- Molex Flanged 93604 Series Sand Grey Lid Die Cast Aluminium Enclosure IP69, 91 mm x 252 mm x 215 mm
- Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Die Cast Aluminium Enclosure 64 mm x 166 mm x 141 mm
- Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Die Cast Aluminium Enclosure 121 mm x 307 mm x 257 mm
- Molex Flanged 93604 Series Grey RAL 7037 Grey Lid Die Cast Aluminium Enclosure 80 mm x 189 mm x 167 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 62 mm x 139 mm x 114 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP69, 64 mm x 166 mm x 141 mm
- Molex Flanged 93604 Series Grey RAL 9006 Grey Lid Die Cast Aluminium Enclosure IP66, 157 mm x 407 mm x 313 mm