- RS Stock No.:
- 250-2143
- Mfr. Part No.:
- 936040069
- Brand:
- Molex
23 In stock for same day dispatch
Price Each
Kr. 422,18
(exc. VAT)
Kr. 527,72
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 422,18 |
10 - 99 | Kr. 408,65 |
100 - 249 | Kr. 391,82 |
250 - 499 | Kr. 374,88 |
500 + | Kr. 354,64 |
- RS Stock No.:
- 250-2143
- Mfr. Part No.:
- 936040069
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.
Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted
With external mounting flange
Sandblasted
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 166 mm |
External Height | 64 mm |
External Width | 141 mm |
External Dimensions | 166 x 141 x 64mm |
Range | GWconnect Enclosure |