- RS Stock No.:
- 250-2129
- Mfr. Part No.:
- 936040022
- Brand:
- Molex
Available to back order for despatch 16.08.2024
Added
Price Each (In a Bag of 100)
Kr. 245,862
(exc. VAT)
Kr. 307,328
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | Kr. 245,862 | Kr. 24 586,20 |
200 - 400 | Kr. 241,437 | Kr. 24 143,70 |
500 + | Kr. 232,585 | Kr. 23 258,50 |
*price indicative |
- RS Stock No.:
- 250-2129
- Mfr. Part No.:
- 936040022
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
With external mounting flange
With external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 166 mm |
External Height | 64 mm |
External Width | 141 mm |
External Dimensions | 166 x 141 x 64mm |
Range | GWconnect Enclosure |