- RS Stock No.:
- 250-2130
- Mfr. Part No.:
- 936040022
- Brand:
- Molex
24 In stock for same day dispatch
Added
Price Each
Kr. 305,47
(exc. VAT)
Kr. 381,84
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 305,47 |
10 - 24 | Kr. 295,68 |
25 - 49 | Kr. 290,84 |
50 + | Kr. 280,72 |
- RS Stock No.:
- 250-2130
- Mfr. Part No.:
- 936040022
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
With external mounting flange
With external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 166 mm |
External Height | 64 mm |
External Width | 141 mm |
External Dimensions | 166 x 141 x 64mm |
Range | GWconnect Enclosure |