- RS Stock No.:
- 250-2141
- Mfr. Part No.:
- 936040063
- Brand:
- Molex
10 In stock for same day dispatch
Price Each (In a Bag of 10)
Kr. 680,042
(exc. VAT)
Kr. 850,052
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 10 | Kr. 680,042 | Kr. 6 800,42 |
20 - 40 | Kr. 660,319 | Kr. 6 603,19 |
50 - 90 | Kr. 623,601 | Kr. 6 236,01 |
100 - 240 | Kr. 603,878 | Kr. 6 038,78 |
250 + | Kr. 575,993 | Kr. 5 759,93 |
*price indicative |
- RS Stock No.:
- 250-2141
- Mfr. Part No.:
- 936040063
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.
Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted
With external mounting flange
Sandblasted
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 252 mm |
External Height | 91 mm |
External Width | 215 mm |
External Dimensions | 252 x 215 x 91mm |
Range | GWconnect Enclosure |