- RS Stock No.:
- 250-2144
- Mfr. Part No.:
- 936040070
- Brand:
- Molex
Available to back order for despatch 23.08.2024
Price Each (In a Bag of 100)
Kr. 523,039
(exc. VAT)
Kr. 653,799
(inc. VAT)
Units | Per unit | Per Bag* |
100 - 100 | Kr. 523,039 | Kr. 52 303,90 |
200 - 400 | Kr. 513,614 | Kr. 51 361,40 |
500 + | Kr. 494,767 | Kr. 49 476,70 |
*price indicative |
- RS Stock No.:
- 250-2144
- Mfr. Part No.:
- 936040070
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish.
Operating temperature range -40°C to +125°C
With external mounting flange
Sandblasted
With external mounting flange
Sandblasted
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 189 mm |
External Height | 80 mm |
External Width | 167 mm |
External Dimensions | 189 x 167 x 80mm |
Range | GWconnect Enclosure |