Molex 93604 Series Grey RAL 7001 Grey Lid Aluminium Enclosure, IP66, IP69, 57 mm x 125 mm x 80 mm
- RS Stock No.:
- 250-2156
- Distrelec Article No.:
- 303-81-054
- Mfr. Part No.:
- 936040093
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 361,13
(exc. VAT)
Kr. 451,41
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 41 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 361,13 | - |
| 10 - 24 | Kr. 351,09 | 2% |
| 25 - 49 | Kr. 341,59 | 5% |
| 50 + | Kr. 332,63 | 7% |
*price indicative
- RS Stock No.:
- 250-2156
- Distrelec Article No.:
- 303-81-054
- Mfr. Part No.:
- 936040093
- Brand:
- Molex
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
| Brand | Molex | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 57mm | |
| External Width | 80mm | |
| External Length | 125mm | |
| IP Rating | IP66, IP69 | |
| Lid Colour | Grey | |
| Colour | Grey RAL 7001 | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Through Hole | |
| Series | 93604 | |
| Weight | 444g | |
| Standards/Approvals | ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA250, NEMA ICS5, NMX-J235/1-2 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 57mm | ||
External Width 80mm | ||
External Length 125mm | ||
IP Rating IP66, IP69 | ||
Lid Colour Grey | ||
Colour Grey RAL 7001 | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type Through Hole | ||
Series 93604 | ||
Weight 444g | ||
Standards/Approvals ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN 62208, NEMA250, NEMA ICS5, NMX-J235/1-2 | ||
- COO (Country of Origin):
- CN
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Related links
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP69, 57 mm x 175 mm x 80 mm
- Molex 93604 Series Grey RAL 7001 Grey RAL 7001 Lid Die Cast Aluminium Enclosure IP66, 57 mm x 80 mm x 75 mm
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP69, 80 mm x 100 mm x 100 mm
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP69, 80 mm x 122 mm x 120 mm
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP66, 80 mm x 250 mm x 80 mm
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP69, 90 mm x 160 mm x 160 mm
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP69, 30 mm x 50 mm x 45 mm
- Molex 93604 Series Grey RAL 7001 Grey Lid Die Cast Aluminium Enclosure IP69, 100 mm x 240 mm x 160 mm