- RS Stock No.:
- 250-2167
- Mfr. Part No.:
- 936040115
- Brand:
- Molex
3 In stock for same day dispatch
Price Each
Kr. 1 732,50
(exc. VAT)
Kr. 2 165,62
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 1 732,50 |
10 - 24 | Kr. 1 677,06 |
25 - 49 | Kr. 1 649,34 |
50 + | Kr. 1 593,90 |
- RS Stock No.:
- 250-2167
- Mfr. Part No.:
- 936040115
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 240 mm |
External Height | 100 mm |
External Width | 160 mm |
External Dimensions | 240 x 160 x 100mm |
Range | GWconnect Enclosure |