- RS Stock No.:
- 250-2157
- Mfr. Part No.:
- 936040095
- Brand:
- Molex
20 In stock for same day dispatch
Price Each (In a Bag of 10)
Kr. 497,354
(exc. VAT)
Kr. 621,692
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 10 | Kr. 497,354 | Kr. 4 973,54 |
20 - 40 | Kr. 482,933 | Kr. 4 829,33 |
50 - 90 | Kr. 456,071 | Kr. 4 560,71 |
100 - 240 | Kr. 441,65 | Kr. 4 416,50 |
250 + | Kr. 421,256 | Kr. 4 212,56 |
*price indicative |
- RS Stock No.:
- 250-2157
- Mfr. Part No.:
- 936040095
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 175 mm |
External Height | 57 mm |
External Width | 80 mm |
External Dimensions | 175 x 80 x 57mm |
Range | GWconnect Enclosure |