- RS Stock No.:
- 250-2164
- Mfr. Part No.:
- 936040111
- Brand:
- Molex
20 In stock for same day dispatch
Price Each (In a Bag of 10)
Kr. 1 342,836
(exc. VAT)
Kr. 1 678,545
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 10 | Kr. 1 342,836 | Kr. 13 428,36 |
20 - 40 | Kr. 1 303,995 | Kr. 13 039,95 |
50 - 90 | Kr. 1 231,857 | Kr. 12 318,57 |
100 - 240 | Kr. 1 193,016 | Kr. 11 930,16 |
250 + | Kr. 1 137,521 | Kr. 11 375,21 |
*price indicative |
- RS Stock No.:
- 250-2164
- Mfr. Part No.:
- 936040111
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex enclosure is comprised of die-cast aluminium alloy with polyester powder finish. Product has internal through hole mounting and is available in grey color.
Operating temperature range -40°C to +125°C
Without external mounting flange
Without external mounting flange
Specifications
Attribute | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 160 mm |
External Height | 90 mm |
External Width | 160 mm |
External Dimensions | 160 x 160 x 90mm |
Range | GWconnect Enclosure |