Schneider Electric Harmony Series Light Grey Lid Metal General Purpose Enclosure, IP65, IK07, 175 mm x 80 mm x 80 mm

Subtotal (1 unit)*

Kr. 1 226,54

(exc. VAT)

Kr. 1 533,18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 226,54

*price indicative

RS Stock No.:
254-6411
Mfr. Part No.:
XAPD3504
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

General Purpose Enclosure

Body Material

Metal

External Height

175mm

External Width

80mm

External Length

80mm

IP Rating

IP65

Lid Colour

Light Grey

Hazardous Area Certification

No

Series

Harmony

Standards/Approvals

EN/IEC 62262, EN/IEC 60529, EN/IEC 60947-5-1, EN/IEC 61140

Weight

1.15kg

Transparent Door

No

IK Rating

IK07

COO (Country of Origin):
MA

General Purpose Enclosures


The Schneider Electrics enclosure is part of XAP range, an offer of metal control stations for XB4 and XB5 series of Ø 22mm pushbuttons. XAP series is an empty enclosures with 4 holes allows combination of XB4/XB5 functions in a small volume. The size remains compact. It is possible to customize the XAP with the Harmony online product selector and configurator. This product has been standardized with metric thread to be used with ISO cable glands to be fully compliant with the IEC 62444.

Empty control station

Die cast zinc material

IP65, IP66 and IP69 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy