Hammond RL6065 Series Light Grey, Black Plastic, ABS Enclosure, IP54, 39.9 mm x 205 mm x 104.9 mm
- RS Stock No.:
- 260-2161
- Mfr. Part No.:
- RL6065BK
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 103,34
(exc. VAT)
Kr. 129,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 103,34 |
*price indicative
- RS Stock No.:
- 260-2161
- Mfr. Part No.:
- RL6065BK
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Plastic, ABS | |
| Product Type | Enclosure | |
| External Height | 39.9mm | |
| External Width | 104.9mm | |
| External Length | 205mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Series | RL6065 | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Plastic, ABS | ||
Product Type Enclosure | ||
External Height 39.9mm | ||
External Width 104.9mm | ||
External Length 205mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Series RL6065 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Four short M3 screws included
P.C. board guides molded into top half
Designed to meet IP54
Includes four M3 assembly screws
Related links
- Hammond RL6015 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 39.9 mm x 103.9 mm x
- Hammond RL6055 Series Black Acrylonitrile Butadiene Styrene Enclosure 39.9 mm x 178.1 mm x
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 70.1 mm x 199.9 mm x
- Hammond RL Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 89.92 mm x 125 mm x 100.1
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 30 mm x 104.9 mm x 65.02
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 70.1 mm x 175.01 mm x 125
- Hammond RL6 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 24.9 mm x 125 mm x 80.01
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 39.9 mm x 144.02 mm x