Hammond RL Series Light Grey Grey Lid ABS Enclosure, IP54, 30 mm x 104.9 mm x 65 mm
- RS Stock No.:
- 260-2163
- Distrelec Article No.:
- 301-22-519
- Mfr. Part No.:
- RL6165
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 41,95
(exc. VAT)
Kr. 52,44
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 41,95 |
*price indicative
- RS Stock No.:
- 260-2163
- Distrelec Article No.:
- 301-22-519
- Mfr. Part No.:
- RL6165
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 30mm | |
| External Length | 104.9mm | |
| Ventilated | No | |
| External Width | 65mm | |
| IP Rating | IP54 | |
| Colour | Light Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Standards/Approvals | UL94 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 30mm | ||
External Length 104.9mm | ||
Ventilated No | ||
External Width 65mm | ||
IP Rating IP54 | ||
Colour Light Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series RL | ||
Standards/Approvals UL94 | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
Related links
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 30 mm x 104.9 mm x 65 mm
- Hammond RL Series Light Grey Grey Lid ABS Plastic Enclosure 40.1 mm x 104.9 mm x 65 mm
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 30 mm x 104.9 mm x
- Hammond RL Series Black IP54, 39.9 mm x 205 mm x 104.9 mm
- Hammond RL Series Light Grey IP54, 39.9 mm x 178.1 mm x 104.9 mm
- Hammond RL Series Light Grey Black Lid Plastic IP54, 40.13 mm x 104.9 mm x
- Hammond RL Series Grey Grey Lid ABS Plastic Enclosure 70.1 mm x 175 mm x 125 mm
- Hammond RL Series Grey Grey Lid ABS Plastic Enclosure 100.1 mm x 199.9 mm x 150.1 mm