Hammond RL Series Black, Light Grey ABS Plastic Enclosure, IP54, 39.9 mm x 205 mm x 104.9 mm
- RS Stock No.:
- 260-2160
- Mfr. Part No.:
- RL6065
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 103,34
(exc. VAT)
Kr. 129,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 103,34 |
*price indicative
- RS Stock No.:
- 260-2160
- Mfr. Part No.:
- RL6065
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 39.9mm | |
| External Length | 205mm | |
| External Width | 104.9mm | |
| IP Rating | IP54 | |
| Colour | Black, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RL | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 39.9mm | ||
External Length 205mm | ||
External Width 104.9mm | ||
IP Rating IP54 | ||
Colour Black, Light Grey | ||
Hazardous Area Certification No | ||
Series RL | ||
Mounting plate Yes | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Four short M3 screws included
P.C. board guides molded into top half
Designed to meet IP54
Includes four M3 assembly screws
Related links
- Hammond RL Series Light Grey IP54, 39.9 mm x 178.1 mm x 104.9 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure 30 mm x 104.9 mm x 65 mm
- Hammond RL Series Light Grey Grey Lid ABS Plastic Enclosure 40.1 mm x 104.9 mm x 65 mm
- Hammond RL Series Light Grey Grey Lid ABS Plastic Enclosure 30 mm x 104.9 mm x 65 mm
- Hammond RL Series Light Grey Black Lid Acrylonitrile Butadiene Styrene IP54, 30 mm x 104.9 mm x
- Hammond RL Series Light Grey Black Lid Plastic IP54, 40.13 mm x 104.9 mm x
- Hammond RL6065 Series Light Grey Acrylonitrile Butadiene Styrene Enclosure 39.9 mm x 205 mm x
- Hammond RL Series Light Grey Grey Lid Acrylonitrile Butadiene Styrene IP54, 39.9 mm x 80.01 mm x