CAMDENBOSS CBR Series White ABS Enclosure, IP20, 25.5 mm x 74 mm x 74 mm

Subtotal (1 unit)*

Kr. 80,54

(exc. VAT)

Kr. 100,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 80,54

*price indicative

RS Stock No.:
264-0989
Distrelec Article No.:
302-13-417
Mfr. Part No.:
CBRS02VWH
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Body Material

ABS

Product Type

Enclosure

External Height

25.5mm

External Length

74mm

External Width

74mm

IP Rating

IP20

Colour

White

Hazardous Area Certification

No

Series

CBR

Standards/Approvals

No

COO (Country of Origin):
GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is a vented housing enclosure which allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.

Moulded in recyclable ABS UL94-V0

Recessed front face for overlay

Front and back clip together construction (tool required for disassembly once mounted)

Rear knockout for cable entry (20mm diameter)

Multiple mounting options, including single gang UK-plug back box (CBRS01)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy