CAMDENBOSS CBR Series White ABS Enclosure, IP20, 25.5 mm x 51 mm x 51 mm
- RS Stock No.:
- 264-0995
- Mfr. Part No.:
- CBRS03VWH
- Brand:
- CAMDENBOSS
Subtotal (1 unit)*
Kr. 76,30
(exc. VAT)
Kr. 95,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 76,30 |
*price indicative
- RS Stock No.:
- 264-0995
- Mfr. Part No.:
- CBRS03VWH
- Brand:
- CAMDENBOSS
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
| Brand | CAMDENBOSS | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 25.5mm | |
| External Width | 51mm | |
| External Length | 51mm | |
| IP Rating | IP20 | |
| Colour | White | |
| Hazardous Area Certification | No | |
| Series | CBR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 25.5mm | ||
External Width 51mm | ||
External Length 51mm | ||
IP Rating IP20 | ||
Colour White | ||
Hazardous Area Certification No | ||
Series CBR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is a vented housing enclosure which allows airflow, making them ideal for thermostats, environmental sensing and IoT applications.
Moulded in recyclable ABS UL94-V0
Recessed front face for overlay
Front and back clip together construction (tool required for disassembly once mounted)
Rear knockout for cable entry (20mm diameter)
Multiple mounting options, including single gang UK-plug back box (CBRS01)
Related links
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series White ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 51 mm x 51 mm
- CAMDENBOSS CBR Series Black ABS Enclosure 25.5 mm x 74 mm x 74 mm
- CAMDENBOSS CBR Series Grey ABS Enclosure 25.5 mm x 86 mm x 86 mm