CAMDENBOSS CBR Series Black ABS Enclosure, IP40, 25.5 mm x 51 mm x 51 mm

Subtotal (1 unit)*

Kr. 77,56

(exc. VAT)

Kr. 96,95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 77,56

*price indicative

RS Stock No.:
264-0990
Mfr. Part No.:
CBRS03SBK
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Enclosure

Body Material

ABS

External Height

25.5mm

External Width

51mm

External Length

51mm

IP Rating

IP40

Colour

Black

Hazardous Area Certification

No

Series

CBR

Standards/Approvals

No

COO (Country of Origin):
GB
The CAMDENBOSS sensor enclosure is a versatile wall mountable enclosure. It is solid housing enclosure lends itself to wall mount controls and smart applications such as lighting, security or network modules.

Moulded in recyclable ABS UL94-V0

Recessed front face for overlay

Front and back clip together construction (tool required for disassembly once mounted)

Rear knockout for cable entry (20mm diameter)

Multiple mounting options, including single gang UK-plug back box (CBRS01)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy