Hammond RZ Series Series Off-White, Light Grey Polycarbonate Enclosure, IP65, 90 mm x 115 mm x 55 mm

Subtotal (1 unit)*

Kr. 206,68

(exc. VAT)

Kr. 258,35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 206,68

*price indicative

RS Stock No.:
265-7233
Mfr. Part No.:
RZ0212
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Polycarbonate

External Height

90mm

External Width

55mm

External Length

115mm

IP Rating

IP65

Colour

Off-White, Light Grey

Hazardous Area Certification

No

Series

RZ Series

Mounting plate

Yes

Standards/Approvals

UL94-V2, UL94 HB

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammond RZ series ritec enclosure polycarbonate ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.

Material - Polycarbonate

Color - Light gray

Suggested for outdoor use

UL Flammability rating of UL94-V2

Temperature of -40 degrees C to +130 degrees C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy