Hammond RZ Series Beige Grey Lid ABS Enclosure, IP65, 55 mm x 115 mm x 90 mm
- RS Stock No.:
- 265-7253
- Mfr. Part No.:
- RZ0311
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 175,33
(exc. VAT)
Kr. 219,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 175,33 |
*price indicative
- RS Stock No.:
- 265-7253
- Mfr. Part No.:
- RZ0311
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 115mm | |
| Ventilated | No | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Beige | |
| Hazardous Area Certification | No | |
| Series | RZ | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 94 HB | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 115mm | ||
Ventilated No | ||
External Width 90mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Beige | ||
Hazardous Area Certification No | ||
Series RZ | ||
Mounting plate Yes | ||
Standards/Approvals UL 94 HB | ||
Transparent Door No | ||
- COO (Country of Origin):
- TW
The Hammond RZ series ritec enclosure ABS ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.
Material - ABS plastic
Color - Beige
Suggested for indoor use
UL Flammability rating of UL94-HB
Temperature of -30 degrees C to +80 degrees C
Related links
- Hammond RZ Series Series Off-White IP65, 55 mm x 115 mm x 90 mm
- Hammond RZ Series Beige Grey Lid ABS Enclosure 75 mm x 200 mm x 120 mm
- Hammond RZ Series Beige Grey Lid ABS Enclosure 75 mm x 222 mm x 146 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 115 mm x 65 mm
- Hammond RZ Series Off-White IP65, 55 mm x 115 mm x 65 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 171 mm x 121 mm
- Hammond RZ Series Light Grey IP65, 90 mm x 115 mm x 55 mm
- Hammond RZ Series Series Off-White IP65, 90 mm x 115 mm x 55 mm