Hammond RZ Series Series Off-White, Light Grey Polycarbonate Enclosure, IP65, 80 mm x 171 mm x 121 mm
- RS Stock No.:
- 265-7239
- Distrelec Article No.:
- 301-48-595
- Mfr. Part No.:
- RZ0223
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 329,69
(exc. VAT)
Kr. 412,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 329,69 |
*price indicative
- RS Stock No.:
- 265-7239
- Distrelec Article No.:
- 301-48-595
- Mfr. Part No.:
- RZ0223
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 80mm | |
| External Width | 121mm | |
| External Length | 171mm | |
| IP Rating | IP65 | |
| Colour | Off-White, Light Grey | |
| Hazardous Area Certification | No | |
| Series | RZ Series | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 80mm | ||
External Width 121mm | ||
External Length 171mm | ||
IP Rating IP65 | ||
Colour Off-White, Light Grey | ||
Hazardous Area Certification No | ||
Series RZ Series | ||
Mounting plate Yes | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammond RZ series ritec enclosure polycarbonate ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.
Material - Polycarbonate
Color - Light gray
Suggested for outdoor use
UL Flammability rating of UL94-V2
Temperature of -40 degrees C to +130 degrees C
Related links
- Hammond RZ Series Light Grey IP65, 80 mm x 171 mm x 121 mm
- Hammond RZ Series Series Light Grey IP65, 80 mm x 171 mm x 121 mm
- Hammond RZ Series Light Grey IP65, 55 mm x 171 mm x 121 mm
- Hammond RZ Series Off-White IP65, 80 mm x 171 mm x 121 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 171 mm x 121 mm
- Hammond RZ Series Off-White IP65, 55 mm x 171 mm x 121 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 82 mm x 80 mm
- Hammond RZ Series Series Off-White IP65, 55 mm x 222 mm x 146 mm