Hammond RZ Series Off-White, Light Grey ABS Enclosure, IP65, 55 mm x 171 mm x 121 mm

Subtotal (1 unit)*

Kr. 253,81

(exc. VAT)

Kr. 317,26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 253,81

*price indicative

RS Stock No.:
265-7256
Distrelec Article No.:
301-48-611
Mfr. Part No.:
RZ0313
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

55mm

External Length

171mm

External Width

121mm

IP Rating

IP65

Colour

Off-White, Light Grey

Hazardous Area Certification

No

Mounting plate

Yes

Series

RZ

Standards/Approvals

UL94-V2, UL94 HB

Transparent Door

Yes

Gasket Material

Ethylene Propylene Diene Monomer

COO (Country of Origin):
TW
The Hammond RZ series ritec enclosure ABS ideally suited for mounting printed circuit boards or DIN rail mounted components. Gasketed lid with two-piece tongue & groove construction provides protection against access of oil, dust, and water. Easy to wall-mount using "through box-blind hole construction" whereby the wall-mounting holes are outside the gasket perimeter.

Material - ABS plastic

Color - Beige

Suggested for indoor use

UL Flammability rating of UL94-HB

Temperature of -30 degrees C to +80 degrees C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy