Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 50 mm x 95 mm x 50 mm
- RS Stock No.:
- 268-1628
- Mfr. Part No.:
- RP1040
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 169,91
(exc. VAT)
Kr. 212,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 169,91 |
*price indicative
- RS Stock No.:
- 268-1628
- Mfr. Part No.:
- RP1040
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 50mm | |
| External Width | 50mm | |
| External Length | 95mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | RP | |
| Internal Mount Type | Screw | |
| Standards/Approvals | UL 94 V-2 | |
| Weight | 90g | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 50mm | ||
External Width 50mm | ||
External Length 95mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series RP | ||
Internal Mount Type Screw | ||
Standards/Approvals UL 94 V-2 | ||
Weight 90g | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install.
Extremely durable and resistant to impacts
Robust design
Related links
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 50 mm x 95 mm x 50
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure 40 mm x 95 mm x 50 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure 50 mm x 95 mm x 50 mm