Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, IK07, 60.1 mm x 134.7 mm x 134.7 mm
- RS Stock No.:
- 270-5714
- Mfr. Part No.:
- 07514146 XT 141406 7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 314,49
(exc. VAT)
Kr. 393,11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 314,49 |
*price indicative
- RS Stock No.:
- 270-5714
- Mfr. Part No.:
- 07514146 XT 141406 7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 60.1mm | |
| External Length | 134.7mm | |
| External Width | 134.7mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 60.1mm | ||
External Length 134.7mm | ||
External Width 134.7mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.1 mm x 134.7 mm x 134.7
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP66 60.1 mm x 134.7 mm x 134.7 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP66 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60 mm x 150 mm x 100 mm