Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, IK07, 60 mm x 150 mm x 100 mm
- RS Stock No.:
- 270-5715
- Mfr. Part No.:
- 07515106 XT 151006 7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 302,59
(exc. VAT)
Kr. 378,24
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 302,59 |
*price indicative
- RS Stock No.:
- 270-5715
- Mfr. Part No.:
- 07515106 XT 151006 7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Length | 150mm | |
| External Width | 100mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Length 150mm | ||
External Width 100mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60 mm x 149.9 mm x 149.9 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60.1 mm x 134.7 mm x 134.7 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 105.6 mm x 240 mm x 191.3 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP66 60 mm x 209.7 mm x 139.8 mm