Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 45.2 mm x 120 mm x
- RS Stock No.:
- 270-5726
- Mfr. Part No.:
- 07612085 XM 120805 WL 7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 309,11
(exc. VAT)
Kr. 386,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 309,11 |
*price indicative
- RS Stock No.:
- 270-5726
- Mfr. Part No.:
- 07612085 XM 120805 WL 7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 45.2mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP66, IP68 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 45.2mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP66, IP68 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Available with wall brackets
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Related links
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 45.2 mm x 120 mm x 80 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 45.2 mm x 120 mm x 80 mm
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 45.1 mm x 209.7 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 40.1 mm x 60 mm x 60
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 40.1 mm x 44.8 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 40.1 mm x 60 mm x 60 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x