Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 45.2 mm x 120 mm x 80 mm
- RS Stock No.:
- 270-5736
- Mfr. Part No.:
- 07712085 XM 120805 G WL 7035
- Brand:
- Bopla
Subtotal (1 unit)*
Kr. 293,21
(exc. VAT)
Kr. 366,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 293,21 |
*price indicative
- RS Stock No.:
- 270-5736
- Mfr. Part No.:
- 07712085 XM 120805 G WL 7035
- Brand:
- Bopla
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
| Brand | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 45.2mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 45.2mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Polyurethane foam seal
Directly moulded on wall brackets
IEC 62262 and DIN EN 60529 standard supports
Available with crystal clear lid and wall brackets
Related links
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure IP68 45.2 mm x 120 mm x
- Bopla Flanged Euromas X Series Light Grey Light Grey Lid ABS Enclosure IP68 45.2 mm x 120 mm x 80 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 120 mm x 80 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 40.1 mm x 60 mm x 60 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 45 mm x 150 mm x 100 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60 mm x 150 mm x 100 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 60.2 mm x 179.9 mm x
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure IP68 39.9 mm x 90 mm x 60 mm