Spelsberg TK Series Grey Grey Lid Polycarbonate Enclosure, IP66, IK08, 63 mm x 130 mm x 180 mm
- RS Stock No.:
- 276-0905
- Mfr. Part No.:
- 12741501
- Brand:
- Spelsberg
Subtotal (1 unit)*
Kr. 307,51
(exc. VAT)
Kr. 384,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 307,51 |
*price indicative
- RS Stock No.:
- 276-0905
- Mfr. Part No.:
- 12741501
- Brand:
- Spelsberg
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
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 63mm | |
| External Width | 180mm | |
| External Length | 130mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | TK | |
| Standards/Approvals | UL 94 V-2 | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane (PUR) | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 63mm | ||
External Width 180mm | ||
External Length 130mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series TK | ||
Standards/Approvals UL 94 V-2 | ||
IK Rating IK08 | ||
Transparent Door No | ||
Gasket Material Polyurethane (PUR) | ||
- COO (Country of Origin):
- DE
The Spelsberg Empty enclosure with grey cover and industry quality material is a customizable unit which can be set up indoor and outdoor sheltered locations. It is suitable for external use.
Halogen free
Stackable
Related links
- Spelsberg TK Series Grey Grey Lid Polycarbonate Enclosure IK08, 90 mm x 130 mm x 180 mm
- Spelsberg TK Series Grey Grey Lid Polycarbonate Enclosure IK08, 84 mm x 130 mm x 180 mm
- Spelsberg TK Series Grey Transparent Lid Polycarbonate Enclosure IK08, 90 mm x 130 mm x 180 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure IK08, 63 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure IK08, 84 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure IK08, 165 mm x 180 mm x 130 mm
- Spelsberg TK PC Series Grey Grey Lid Polycarbonate Enclosure IK08, 165 mm x 130 mm x 180 mm
- Spelsberg TK PC Series Grey Transparent Lid Polycarbonate Enclosure IK08, 165 mm x 130 mm x 180 mm