Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 105 mm x 105 mm
- RS Stock No.:
- 277-6460
- Distrelec Article No.:
- 303-72-300
- Mfr. Part No.:
- 1555LF42GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 185,35
(exc. VAT)
Kr. 231,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 185,35 |
*price indicative
- RS Stock No.:
- 277-6460
- Distrelec Article No.:
- 303-72-300
- Mfr. Part No.:
- 1555LF42GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 62mm | |
| External Length | 105mm | |
| Ventilated | Yes | |
| External Width | 105mm | |
| IP Rating | IP66, IP68 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1555F | |
| Internal Mount Type | Mounting Boss | |
| Standards/Approvals | cULus, RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 62mm | ||
External Length 105mm | ||
Ventilated Yes | ||
External Width 105mm | ||
IP Rating IP66, IP68 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1555F | ||
Internal Mount Type Mounting Boss | ||
Standards/Approvals cULus, RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight ABS Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
Related links
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP68, 37 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP68, 62 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP68, 62 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP68, 62 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 37 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP68, 40 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP68, 62 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure 62 mm x 119.4 mm x 119.4 mm