Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, IP66, 37 mm x 140 mm x 140 mm
- RS Stock No.:
- 277-6461
- Distrelec Article No.:
- 303-72-301
- Mfr. Part No.:
- 1555Q2F17GY
- Brand:
- Hammond
Subtotal (1 unit)*
Kr. 241,44
(exc. VAT)
Kr. 301,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 241,44 |
*price indicative
- RS Stock No.:
- 277-6461
- Distrelec Article No.:
- 303-72-301
- Mfr. Part No.:
- 1555Q2F17GY
- Brand:
- Hammond
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
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 37mm | |
| Ventilated | Yes | |
| External Width | 140mm | |
| External Length | 140mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Mounting Boss, DIN Rail | |
| Mounting plate | Yes | |
| Series | 1555F | |
| Standards/Approvals | RoHS, cULus | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 37mm | ||
Ventilated Yes | ||
External Width 140mm | ||
External Length 140mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Internal Mount Type Mounting Boss, DIN Rail | ||
Mounting plate Yes | ||
Series 1555F | ||
Standards/Approvals RoHS, cULus | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight PC Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
Related links
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP66, 37 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 37 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 37 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP68, 62 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP66, 37 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure IP68, 62 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 40 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure IP66, 62 mm x 240 mm x 160 mm