Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 350 mm x 550 mm x 200 mm

Subtotal (1 unit)*

Kr. 10 587,03

(exc. VAT)

Kr. 13 233,79

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 10 587,03

*price indicative

RS Stock No.:
287-4790
Distrelec Article No.:
302-88-422
Mfr. Part No.:
2698040000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Body Material

316 Stainless Steel

Product Type

Enclosure

External Height

350mm

External Length

550mm

External Width

200mm

IP Rating

IP67, IP66

Lid Colour

Grey

Colour

Grey

Flanged

No

Hazardous Area Certification

UL, NEPSI, KC, INMETRO, IECEx, DNV, CCOE, CCC, ATEX

Series

Klippon TB MH

Standards/Approvals

DIN EN 61373 Class 1B, EN 60079-7, DIN EN 15085-2, DIN EN 62208, EN 60079-31, EN 60079-0, IEC 60079-7, IEC 60079-31, IEC 60079-0

Weight

12.14g

Gasket Material

Silicone

Explosion Proof

Yes

RoHS Status: Exempted

COO (Country of Origin):
DE
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet the stricter requirements of potentially explosive atmospheres in process or power generation industries, enhancing the already

The gasket is protected against compression

Completely removable padlock tab

Cover lock outside the sealed zone

Improved temperature performance

Earthing stud in the cover and base of the enclosure

Welded mounting feet

International approvals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy