Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 550 mm x 350 mm x 150
- RS Stock No.:
- 287-5275
- Distrelec Article No.:
- 302-88-373
- Mfr. Part No.:
- 1195230000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 11 521,22
(exc. VAT)
Kr. 14 401,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 11 521,22 |
*price indicative
- RS Stock No.:
- 287-5275
- Distrelec Article No.:
- 302-88-373
- Mfr. Part No.:
- 1195230000
- Brand:
- Weidmüller
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
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 550mm | |
| External Length | 350mm | |
| External Width | 150mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | IECEx, DNV, CCOE, ATEX | |
| Internal Mount Type | Flange | |
| Series | Klippon TB MH | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 60079-7, IEC 60079-31 NA, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2 | |
| Weight | 10.8kg | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 550mm | ||
External Length 350mm | ||
External Width 150mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification IECEx, DNV, CCOE, ATEX | ||
Internal Mount Type Flange | ||
Series Klippon TB MH | ||
Mounting plate Yes | ||
Standards/Approvals IEC 60079-7, IEC 60079-31 NA, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, DIN EN 15085-2 | ||
Weight 10.8kg | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
Related links
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 200
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 550 mm x 350 mm x 150
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 550 mm x 350 mm x 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 550 mm x 350 mm x 200
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 350 mm x 550 mm x 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 350 mm x 260 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 350 mm x 260 mm x 150