Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 350 mm x 260 mm x 150
- RS Stock No.:
- 287-5234
- Distrelec Article No.:
- 302-88-333
- Mfr. Part No.:
- 1194830000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 7 526,38
(exc. VAT)
Kr. 9 407,98
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 7 526,38 |
*price indicative
- RS Stock No.:
- 287-5234
- Distrelec Article No.:
- 302-88-333
- Mfr. Part No.:
- 1194830000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Body Material | 316 Stainless Steel | |
| Product Type | Enclosure | |
| External Height | 350mm | |
| External Length | 260mm | |
| External Width | 150mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Standards/Approvals | DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7, EN 60079-31, DIN EN 15085-2 | |
| Weight | 7.9g | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Body Material 316 Stainless Steel | ||
Product Type Enclosure | ||
External Height 350mm | ||
External Length 260mm | ||
External Width 150mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification ATEX, CCC, CCOE, DNV, IECEx, INMETRO, KC, NEPSI, UL | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Standards/Approvals DIN EN 61373 Class 1B, DIN EN 62208, EN 60079-0, EN 60079-7, IEC 60079-0, IEC 60079-31, IEC 60079-7, EN 60079-31, DIN EN 15085-2 | ||
Weight 7.9g | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 350 mm x 260 mm x 150
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 350 mm x 260 mm x 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 350 mm x 260 mm x 200
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 350 mm x 260 mm x 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 150
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 350 mm x 260 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 260 mm x 260 mm x 150
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 200