Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 550 mm x 350 mm x 200
- RS Stock No.:
- 287-5278
- Distrelec Article No.:
- 302-88-376
- Mfr. Part No.:
- 1195260000
- Brand:
- Weidmüller
Subtotal (1 unit)*
Kr. 10 796,39
(exc. VAT)
Kr. 13 495,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 22 February 2027
Units | Per unit |
|---|---|
| 1 + | Kr. 10 796,39 |
*price indicative
- RS Stock No.:
- 287-5278
- Distrelec Article No.:
- 302-88-376
- Mfr. Part No.:
- 1195260000
- Brand:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 550mm | |
| External Width | 200mm | |
| External Length | 350mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | NEPSI, KC, INMETRO, IECEx, DNV, CCOE, CCC, ATEX, UL | |
| Series | Klippon TB MH | |
| Mounting plate | Yes | |
| Weight | 11.06g | |
| Standards/Approvals | IEC 60079-7, IEC 60079-31, IEC 60079-0, DIN EN 15085-2, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, EN 60079-7, EN 60079-31 | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 550mm | ||
External Width 200mm | ||
External Length 350mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification NEPSI, KC, INMETRO, IECEx, DNV, CCOE, CCC, ATEX, UL | ||
Series Klippon TB MH | ||
Mounting plate Yes | ||
Weight 11.06g | ||
Standards/Approvals IEC 60079-7, IEC 60079-31, IEC 60079-0, DIN EN 15085-2, EN 60079-0, DIN EN 62208, DIN EN 61373 Class 1B, EN 60079-7, EN 60079-31 | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
Related links
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 200
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 550 mm x 350 mm x 150
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 550 mm x 350 mm x 200
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 350 mm x 550 mm x 200 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 550 mm x 350 mm x 150
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP67, 550 mm x 350 mm x 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure IP66, 350 mm x 260 mm x 200