Weidmüller Klippon TB MH Series Grey 316 Stainless Steel Enclosure, IP66, IP67, Flanged, Grey Lid, 350 x 260 x 200mm
- RS Stock No.:
- 287-5238
- Mfr. Part No.:
- 1194870000
- Brand:
- Weidmüller
Available to back order for despatch 01.10.2024
Price Each
Kr. 6 879,68
(exc. VAT)
Kr. 8 599,60
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 6 879,68 |
- RS Stock No.:
- 287-5238
- Mfr. Part No.:
- 1194870000
- Brand:
- Weidmüller
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller Klippon TB and MH enclosure range metal housings offer superior performance in challenging environments and meet stricter requirements in potentially explosive atmospheres, enhancing the already successful Klippon TB product line, which is
Equipped with up to 4 gland plates
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting
Specifications
Attribute | Value |
---|---|
Body Material | 316 Stainless Steel |
External Length | 260 mm |
External Height | 350 mm |
External Width | 200 mm |
External Dimensions | 350 x 260 x 200mm |
IP Rating | IP66, IP67 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Series | Klippon TB MH |